
ISL76534ARXZ-T13 | |
|---|---|
DigiKey Part Number | ISL76534ARXZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL76534ARXZ-T13 |
Description | IC AMP BUFFER 28QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 5 MHz | |
Slew Rate | 10V/µs | |
Current - Supply | 1.3 mA | |
Current - Output / Channel | 530 mA | |
Voltage - Supply, Single/Dual (±) | 6.3V ~ 19V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-XFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £2.18848 | £13,130.88 |
| Unit Price without VAT: | £2.18848 |
|---|---|
| Unit Price with VAT: | £2.62618 |


