Video Amps and Modules

Results: 1,455
Stocking Options
Environmental Options
Media
Exclude
1,455Results

Showing
of 1,455
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Output Type
Number of Circuits
-3db Bandwidth
Slew Rate
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
SC-70-6
IC AMP VOLTAGE FEEDBACK SC70-6
Analog Devices Inc.
16,979
In Stock
1 : £1.90000
Cut Tape (CT)
3,000 : £0.98356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
Rail-to-Rail
1
100 MHz
120V/µs
1.4 mA
160 mA
2.65V ~ 5V
Surface Mount
-
-
6-TSSOP, SC-88, SOT-363
SC-70-6
QPA0363APCK401
IC AMP GENERAL PURPOSE SOT363
Qorvo
10,256
In Stock
1 : £2.05000
Cut Tape (CT)
3,000 : £0.68913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
-
1
-
-
45 mA
-
3.5V
Surface Mount
-
-
6-VSSOP, SC-88, SOT-363
SOT-363
AD737ARZ-RL7
IC AMP VOLTAGE FEEDBACK 8SOIC
Analog Devices Inc.
1,574
In Stock
1 : £6.70000
Cut Tape (CT)
750 : £4.04655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
-
1
130 MHz
500V/µs
7 mA
50 mA
5V ~ 36V, ±2.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP VOLTAGE FEEDBACK 8SOIC
Analog Devices Inc.
730
In Stock
1 : £6.70000
Tube
-
Tube
Active
Voltage Feedback
-
1
130 MHz
500V/µs
7 mA
50 mA
5V ~ 36V, ±2.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP CURRENT FEEDBACK 8SOIC
Analog Devices Inc.
2,279
In Stock
1 : £7.42000
Tube
-
Tube
Active
Current Feedback
-
1
80 MHz
1000V/µs
6.8 mA
60 mA
5V ~ 36V, ±2.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP VOLTAGE FEEDBACK 8SOIC
Analog Devices Inc.
3,696
In Stock
1 : £7.77000
Cut Tape (CT)
2,500 : £4.58784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
-
1
120 MHz
230V/µs
5.3 mA
32 mA
±4.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP VOLTAGE FEEDBACK 8SOIC
Analog Devices Inc.
3,638
In Stock
1 : £7.77000
Tube
-
Tube
Active
Voltage Feedback
-
1
120 MHz
230V/µs
5.3 mA
32 mA
±4.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP VOLTAGE FEEDBACK 8SOIC
Analog Devices Inc.
2,654
In Stock
1 : £7.77000
Cut Tape (CT)
1,000 : £4.70474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
-
1
120 MHz
230V/µs
5.3 mA
32 mA
±4.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC AMP CURRENT FEEDBACK 8SOIC
Analog Devices Inc.
968
In Stock
1 : £8.40000
Tube
-
Tube
Active
Current Feedback
-
2
145 MHz
1600V/µs
4.5 mA
50 mA
2.4V ~ 36V, ±1.2V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC AMP CURRENT FEEDBACK 8SOIC
Analog Devices Inc.
412
In Stock
1 : £8.40000
Cut Tape (CT)
750 : £5.15980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Feedback
-
2
145 MHz
1600V/µs
4.5 mA
50 mA
2.4V ~ 36V, ±1.2V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP VOLTAGE FEEDBACK 8SOIC
Analog Devices Inc.
5,009
In Stock
1 : £8.99000
Cut Tape (CT)
750 : £5.55033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
-
1
120 MHz
230V/µs
5.3 mA
32 mA
±4.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP VOLTAGE FEEDBACK 8SOIC
Analog Devices Inc.
875
In Stock
1 : £8.99000
Tube
-
Tube
Active
Voltage Feedback
-
1
120 MHz
230V/µs
5.3 mA
32 mA
±4.5V ~ 18V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
IC AMP VOLTAGE FEEDBACK 8DIP
Analog Devices Inc.
447
In Stock
1 : £10.28000
Tube
-
Tube
Active
Voltage Feedback
-
1
120 MHz
230V/µs
5.3 mA
32 mA
±4.5V ~ 18V
Through Hole
-
-
8-DIP (0.300", 7.62mm)
8-PDIP
AD737ARZ-RL7
IC AMP DIFFERENTIAL 8SOIC
Analog Devices Inc.
920
In Stock
1 : £11.12000
Cut Tape (CT)
1,000 : £6.91520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
-
1
85 MHz
360V/µs
14.5 mA
50 mA
8V ~ 33V, ±4V ~ 16.5V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC AMP DIFFERENTIAL 8SOIC
Analog Devices Inc.
477
In Stock
1 : £11.12000
Tube
-
Tube
Active
Differential
-
1
85 MHz
360V/µs
14.5 mA
50 mA
8V ~ 33V, ±4V ~ 16.5V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP CURRENT FEEDBACK 8SOIC
Analog Devices Inc.
1,529
In Stock
1 : £11.14000
Tube
-
Tube
Active
Current Feedback
-
1
140 MHz
2500V/µs
14.5 mA
100 mA
±5V ~ 12V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AMP CURRENT FEEDBACK 8SOIC
Analog Devices Inc.
773
In Stock
1 : £11.14000
Cut Tape (CT)
1,000 : £6.93549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Feedback
-
1
140 MHz
2500V/µs
14.5 mA
100 mA
±5V ~ 12V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
IC AMP CURRENT FEEDBACK 8DIP
Analog Devices Inc.
501
In Stock
1 : £13.40000
Tube
-
Tube
Active
Current Feedback
-
1
140 MHz
2500V/µs
14.5 mA
100 mA
±5V ~ 12V
Through Hole
-
-
8-DIP (0.300", 7.62mm)
8-PDIP
10-VSSOP
IC AMP DC RESTORATION 10VSSOP
Texas Instruments
646
In Stock
4,361
Marketplace
1 : £14.30000
Cut Tape (CT)
250 : £9.48248
Tape & Reel (TR)
23 : £9.73696
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
DC Restoration
-
1
710 MHz
2500V/µs
13 mA
20 mA
±4V ~ 6.2V
Surface Mount
-
-
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
14 TSSOP
IC AMP BUFFER 14TSSOP
Texas Instruments
2,663
In Stock
3,787
Marketplace
1 : £0.46000
Cut Tape (CT)
2,000 : £0.21079
Tape & Reel (TR)
817 : £0.27417
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer
Rail-to-Rail
4
9.5 MHz
130V/µs
10 mA
90 mA
2.85V ~ 5.5V
Surface Mount
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 SOIC
IC AMP BUFFER 8SOIC
Texas Instruments
2,866
In Stock
1,973
Marketplace
1 : £0.55000
Cut Tape (CT)
2,500 : £0.25334
Tape & Reel (TR)
609 : £0.36309
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer
Rail-to-Rail
3
-
-
16 mA
70 mA
2.85V ~ 5.5V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC AMP BUFFER 8SOIC
Texas Instruments
831
In Stock
927,500
Marketplace
1 : £0.64000
Cut Tape (CT)
2,500 : £0.29986
Tape & Reel (TR)
512 : £0.43719
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer
Rail-to-Rail
3
36 MHz
-
19.3 mA
90 mA
2.85V ~ 5.5V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC AMP GENERAL PURPOSE 8SOIC
onsemi
4,025
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.39164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
Differential
1
-
-
18 mA
10 mA
±3V ~ 8V
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 TSSOP
IC AMP DVD BLU-RAY 14TSSOP
Texas Instruments
1,312
In Stock
1 : £0.99000
Cut Tape (CT)
2,000 : £0.49063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DVD, Blu-Ray
Rail-to-Rail
4
10 MHz
375V/µs
37 mA
110 mA
2.85V ~ 5.5V
Surface Mount
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
6 TSSOP
IC AMP REC FILTR SC70-6
Texas Instruments
2,738
In Stock
75,838
Marketplace
1 : £1.05000
Cut Tape (CT)
3,000 : £0.51339
Tape & Reel (TR)
337 : £0.65950
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Reconstruction Filter
Rail-to-Rail
1
-
-
6 mA
80 mA
2.7V ~ 3.3V
Surface Mount
-
-
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 1,455

Video Amps and Modules


Video Amplifiers and Modules are devices whose output is proportionally greater than its input. Items in this family are meant to be used in video circuits. The output types are Differential, Push-Pull, Rail-to-Rail, and Single-Ended with circuits ranging from 1 to 24 and the -3 dB bandwidth ranging from 800 kHz to 1.4 GHz. The current output per channel is 3.6 mA to 10 A with a voltage supply of ±1.2 V to 85 V.