
ISL76534EVAL1Z | |
|---|---|
DigiKey Part Number | ISL76534EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL76534EVAL1Z |
Description | EVAL BOARD FOR ISL76534 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL76534 - Gamma Buffer Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Gamma Buffer | |
Embedded | - | |
Utilized IC / Part | ISL76534 | |
Primary Attributes | Gamma Correction for TFT-LCD Panels | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.56000 | £97.56 |
| Unit Price without VAT: | £97.56000 |
|---|---|
| Unit Price with VAT: | £117.07200 |


