
ISL28233FRZ-T7A | |
|---|---|
DigiKey Part Number | ISL28233FRZ-T7ATR-ND - Tape & Reel (TR) ISL28233FRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28233FRZ-T7A |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 180 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 18µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.50000 | £4.50 |
| 10 | £3.45100 | £34.51 |
| 25 | £3.18880 | £79.72 |
| 100 | £2.90090 | £290.09 |
| Unit Price without VAT: | £4.50000 |
|---|---|
| Unit Price with VAT: | £5.40000 |

