Renesas Electronics Corporation Instrumentation, Op Amps, Buffer Amps

Results: 1,528
Stocking Options
Environmental Options
Media
Exclude
1,528Results
Applied FiltersRemove All

Showing
of 1,528
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,383
In Stock
1 : £2.23000
Tube
-
Tube
Active
Standard (General Purpose)
1
Single-Ended
9V/µs
4.5 MHz
-
10 pA
2 mV
4mA
40 mA
4 V
36 V
-55°C ~ 125°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
722
In Stock
1 : £2.23000
Cut Tape (CT)
2,500 : £1.18291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Single-Ended
9V/µs
4.5 MHz
-
10 pA
2 mV
4mA
40 mA
4 V
36 V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ICL7673CPAZ
IC OPAMP GP 1 CIRCUIT 8DIP
Renesas Electronics Corporation
3,800
In Stock
1 : £2.32000
Tube
-
Tube
Active
Standard (General Purpose)
1
Single-Ended
9V/µs
4.5 MHz
-
10 pA
5 mV
4mA
40 mA
4 V
36 V
-55°C ~ 125°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
ICL7673CPAZ
IC OPAMP GP 2 CIRCUIT 8DIP
Renesas Electronics Corporation
2,073
In Stock
1 : £2.33000
Tube
-
Tube
Active
Standard (General Purpose)
2
Single-Ended
9V/µs
4.5 MHz
-
10 pA
5 mV
8mA (x2 Channels)
40 mA
4 V
36 V
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC
Renesas Electronics Corporation
5,376
In Stock
1 : £2.37000
Tube
-
Tube
Active
Standard (General Purpose)
1
Single-Ended
30V/µs
15 MHz
-
5 pA
8 mV
10mA
45 mA
5 V
16 V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ICL7673CPAZ
IC OPAMP GP 1 CIRCUIT 8DIP
Renesas Electronics Corporation
1,387
In Stock
1 : £2.37000
Tube
-
Tube
Active
Standard (General Purpose)
1
Single-Ended
30V/µs
15 MHz
-
5 pA
8 mV
10mA
45 mA
5 V
16 V
-55°C ~ 125°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
4,317
In Stock
1 : £2.53000
Tube
-
Tube
Active
Standard (General Purpose)
1
Single-Ended
1.6V/µs
1.4 MHz
-
1 pA
15 mV
1mA
40 mA
2 V
16 V
0°C ~ 70°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
4,088
In Stock
24,000
Factory
1 : £2.53000
Tube
-
Tube
Active
CMOS
2
Single-Ended
0.16V/µs
480 kHz
-
1 pA
15 mV
100µA (x2 Channels)
1 mA
2 V
16 V
0°C ~ 70°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
ICL7673CPAZ
IC OPAMP ZERO-DRIFT 1 CIRC 8DIP
Renesas Electronics Corporation
947
In Stock
1 : £6.52000
Tube
-
Tube
Active
Zero-Drift
1
Single-Ended
2.5V/µs
2 MHz
-
4 pA
0.7 µV
2mA
30 mA
4.5 V
16 V
0°C ~ 70°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
4,201
In Stock
1 : £7.71000
Tube
-
Tube
Active
Buffer
1
-
1300V/µs
-
110 MHz
2 µA
5 mV
8.3mA
220 mA
10 V
40 V
0°C ~ 75°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,678
In Stock
1 : £11.85000
Tube
-
Tube
Active
Buffer
1
-
1300V/µs
-
110 MHz
2 µA
5 mV
8.3mA
220 mA
10 V
40 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : £0.77000
Cut Tape (CT)
2,500 : £0.36869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Push-Pull
7V/µs
15 MHz
-
100 nA
300 µV
2.5mA (x2 Channels)
10 mA
8 V
32 V
-20°C ~ 80°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
5,633
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.39177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard (General Purpose)
2
Push-Pull
1V/µs
-
-
60 nA
500 µV
-
-
8 V
32 V
-20°C ~ 80°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
2,063
In Stock
1 : £0.83000
Cut Tape (CT)
2,500 : £0.40280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Push-Pull
6V/µs
16 MHz
-
100 nA
300 µV
2.25mA (x2 Channels)
20 mA
4 V
14 V
-20°C ~ 80°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
1,796
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.50674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard (General Purpose)
2
Push-Pull
13V/µs
3 MHz
-
30 pA
3 mV
2mA (x2 Channels)
10 mA
10 V
32 V
-20°C ~ 80°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
2,500
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.52967
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard (General Purpose)
2
Push-Pull
13V/µs
3 MHz
-
30 pA
2 mV
2mA (x2 Channels)
10 mA
10 V
32 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
2,491
In Stock
1 : £1.22000
Cut Tape (CT)
2,500 : £0.60923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Push-Pull
15V/µs
4 MHz
-
50 pA
1 mV
2.5mA (x2 Channels)
10 mA
10 V
32 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
2,670
In Stock
1 : £1.32000
Cut Tape (CT)
2,500 : £0.66678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard (General Purpose)
2
Push-Pull
15V/µs
-
-
50 pA
1 mV
1.25mA (x2 Channels)
10 mA
10 V
32 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
1,377
In Stock
1 : £1.45000
Cut Tape (CT)
2,500 : £0.73510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Push-Pull
15V/µs
4 MHz
-
50 pA
1 mV
2.5mA (x2 Channels)
10 mA
10 V
32 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
610
In Stock
1 : £1.56000
Cut Tape (CT)
1,000 : £0.82726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.2V/µs
400 kHz
-
250 pA
5 µV
20µA (x2 Channels)
15 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
2,500
In Stock
1 : £1.64000
Cut Tape (CT)
2,500 : £0.84869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Standard (General Purpose)
4
Push-Pull
8.5V/µs
3.5 MHz
-
130 nA
2 mV
1.88mA (x4 Channels)
30 mA
3 V
32 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC (0.173", 4.40mm Width)
14-SOP
X9C503SZ
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Renesas Electronics Corporation
2,680
In Stock
9,506
Factory
1 : £2.06000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
1.5V/µs
3.5 MHz
-
120 pA
0.2 µV
675µA
65 mA
2.25 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ISL9008AIECZ-T
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Renesas Electronics Corporation
4,078
In Stock
60,000
Factory
1 : £2.11000
Cut Tape (CT)
3,000 : £1.10803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.2V/µs
400 kHz
-
30 pA
2 µV
18µA
26 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8 SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC
Renesas Electronics Corporation
2,122
In Stock
1 : £2.23000
Tube
-
Tube
Active
Standard (General Purpose)
1
Single-Ended
9V/µs
4.5 MHz
-
10 pA
2 mV
4mA
40 mA
4 V
36 V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC
Renesas Electronics Corporation
1,896
In Stock
1 : £2.32000
Tube
-
Tube
Active
Standard (General Purpose)
1
Single-Ended
9V/µs
4.5 MHz
-
10 pA
5 mV
4mA
40 mA
4 V
36 V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1,528

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.