Zero-Drift Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,313 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.15632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
7,953 In Stock | 1 : £0.48000 Cut Tape (CT) 4,000 : £0.21398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.1V/µs | 270 kHz | - | 60 pA | 6 µV | 28µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4,347 In Stock | 1 : £0.62000 Cut Tape (CT) 4,000 : £0.28380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | - | 60 pA | 6 µV | 21µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
7,563 In Stock | 1 : £0.66000 Cut Tape (CT) 3,000 : £0.30640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
24,235 In Stock | 1 : £0.72000 Cut Tape (CT) 4,000 : £0.33523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | 60 kHz | 60 pA | 6 µV | 28µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,320 In Stock | 1 : £0.81000 Cut Tape (CT) 3,000 : £0.61385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 25 µV | 80µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,137 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.40544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
5,146 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.40963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 4.7V/µs | 3 MHz | - | 30 pA | 25 µV | 800µA | 29 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19,991 In Stock | 1 : £1.00000 Cut Tape (CT) 3,000 : £0.48795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 4.7V/µs | 3 MHz | - | 30 pA | 25 µV | 700µA (x2 Channels) | 29 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
7,939 In Stock | 1 : £1.05000 Cut Tape (CT) 2,500 : £0.51623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 4.7V/µs | 3 MHz | - | 30 pA | 25 µV | 800µA (x2 Channels) | 29 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,936 In Stock | 1 : £1.06000 Cut Tape (CT) 3,000 : £0.80849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 8 µV | 80µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,236 In Stock | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.83843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.13V/µs | 300 kHz | - | 5 pA | 8 µV | 23µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,931 In Stock | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.83843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2 MHz | - | 1 pA | 8 µV | 170µA | 26 mA | 2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,609 In Stock | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.83843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.13V/µs | 300 kHz | - | 5 pA | 8 µV | 23µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,054 In Stock | 1 : £1.10000 Cut Tape (CT) 3,000 : £0.83843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.13V/µs | 300 kHz | - | 5 pA | 8 µV | 23µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,115 In Stock | 1 : £1.12000 Cut Tape (CT) 3,000 : £0.84592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.03V/µs | 80 kHz | - | 5 pA | 8 µV | 7.5µA | 17 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,098 In Stock | 1 : £1.17000 Cut Tape (CT) 2,500 : £0.58131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,260 In Stock | 1 : £1.17000 Cut Tape (CT) 2,500 : £0.58131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,526 In Stock | 1 : £1.18000 Cut Tape (CT) 3,000 : £0.89084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.2V/µs | 2 MHz | - | 60 pA | 2.4 µV | 470µA | 46 mA | 4.5 V | 45 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,194 In Stock | 1 : £1.20000 Cut Tape (CT) 3,000 : £0.59486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.35V/µs | 750 kHz | - | 5 pA | 1 µV | 90µA | 20 mA | 4.5 V | 24 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,932 In Stock | 1 : £1.21000 Cut Tape (CT) 2,500 : £0.60066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x4 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,361 In Stock | 1 : £1.24000 Cut Tape (CT) 2,500 : £0.95073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1V/µs | 2 MHz | - | 1 pA | 25 µV | 170µA (x2 Channels) | 26 mA | 2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
3,053 In Stock | 1 : £1.27000 Cut Tape (CT) 3,000 : £0.62956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x4 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
34,389 In Stock | 1 : £1.41000 Cut Tape (CT) 3,000 : £0.74572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
4,793 In Stock | 1 : £1.41000 Cut Tape (CT) 3,000 : £0.70811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.4V/µs | 900 kHz | - | 150 pA | 20 µV | 125µA | 30 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |