EL5462ISZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 168
Unit Price: £10.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: £9.74000
Datasheet

Similar


Texas Instruments
In Stock: 46,563
Unit Price: £5.37976
Datasheet
Current Feedback Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5462ISZ-T7

DigiKey Part Number
EL5462ISZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5462ISZ-T7
Description
IC OPAMP CFA 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5462ISZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types