Current Feedback Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,387 In Stock | 1 : £2.56000 Cut Tape (CT) 1,000 : £1.29300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 600V/µs | - | 370 MHz | 2 µA | 1 mV | 1mA | 110 mA | 4.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
933 In Stock | 1 : £3.42000 Cut Tape (CT) 1,000 : £1.77106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4500V/µs | - | 1.8 GHz | 7 µA | 1.5 mV | 11mA | 90 mA | 8 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,777 In Stock | 1 : £3.57000 Cut Tape (CT) 3,000 : £1.77819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4300V/µs | - | 1.7 GHz | 20 µA | 300 µV | 12.9mA | 120 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,513 In Stock | 1 : £3.57000 Cut Tape (CT) 2,500 : £1.78931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4300V/µs | - | 1.7 GHz | 20 µA | 300 µV | 12.9mA | 120 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,284 In Stock | 1 : £3.64000 Cut Tape (CT) 1,000 : £1.89757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 3100V/µs | - | 1.7 GHz | 6 µA | 1 mV | 12.5mA | 80 mA | 10 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,563 In Stock 11,908 Marketplace | 1 : £4.11000 Cut Tape (CT) 250 : £2.32028 Tape & Reel (TR) 104 : £2.17346 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 1 | - | 2100V/µs | 2 GHz | 280 MHz | 15 µA | 500 µV | 5.1mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,468 In Stock | 1 : £4.21000 Cut Tape (CT) 3,000 : £1.53041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4600V/µs | - | 480 MHz | 5 µA | 2 mV | 1.15mA | 50 mA | 4.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
17,443 In Stock | 1 : £4.81000 Cut Tape (CT) 3,000 : £1.80190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 280V/µs | - | 270 MHz | 5 µA | 5 mV | 400µA | 10 mA | 4 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,944 In Stock | 1 : £4.94000 Cut Tape (CT) 1,500 : £1.94181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 4100V/µs | - | 1.35 GHz | 5 µA | 1 mV | 13.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
577 In Stock | 1 : £4.94000 Tube | - | Tube | Active | Current Feedback | 1 | - | 4100V/µs | - | 1.58 GHz | 5 µA | 1 mV | 13.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
225 In Stock | 1 : £4.96000 Cut Tape (CT) 250 : £2.84096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | Differential | 540V/µs | 200 MHz | - | 3 µA | 1.5 mV | 1.88mA (x2 Channels) | 150 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
2,342 In Stock | 1 : £5.11000 Cut Tape (CT) 3,000 : £1.95128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 5500V/µs | - | 845 MHz | 50 µA | 2 mV | 16mA | 175 mA | 5 V | 12 V | 0°C ~ 70°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,633 In Stock | 1 : £5.36000 Cut Tape (CT) 3,000 : £2.08198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 1200V/µs | - | 795 MHz | 5 µA | 2 mV | 5mA | 70 mA | 6 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,022 In Stock | 1 : £5.39000 Tube | - | Tube | Active | Current Feedback | 1 | - | 5500V/µs | - | 1 GHz | 50 µA | 2 mV | 16mA | 175 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,711 In Stock | 1 : £5.69000 Cut Tape (CT) 1,500 : £2.30157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 3 | - | 600V/µs | - | 600 MHz | 8 µA | 500 µV | 19mA | 21 mA | 3 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
1,674 In Stock | 1 : £5.69000 Cut Tape (CT) 1,000 : £3.08442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | Differential | 3800V/µs | - | 1.5 GHz | 60 µA | 1.5 mV | 22.5mA | 80 mA | 4.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x2.5) | |||
762 In Stock | 1 : £5.77000 Cut Tape (CT) 750 : £2.46384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 3500V/µs | - | 400 MHz | 5 µA | 2 mV | 1.3mA | 30 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
696 In Stock | 1 : £5.83000 Tube | - | Tube | Active | Current Feedback | 1 | - | 3500V/µs | - | 400 MHz | 5 µA | 2 mV | 1.3mA | 30 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
589 In Stock | 1 : £6.45000 Tube | - | Tube | Active | Current Feedback | 1 | - | 1700V/µs | - | 130 MHz | 3 µA | 2 mV | 7mA | 490 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,114 In Stock | 1 : £6.91000 Cut Tape (CT) 1,000 : £2.98357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | - | 2250V/µs | 75 MHz | 350 MHz | 3 µA | 1.5 mV | 1.7mA (x2 Channels) | 125 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
838 In Stock | 1 : £6.91000 Tube | - | Tube | Active | Current Feedback | 2 | - | 2250V/µs | 75 MHz | 350 MHz | 3 µA | 1.5 mV | 1.7mA (x2 Channels) | 125 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : £7.34000 Cut Tape (CT) 1,000 : £3.21331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | - | 1200V/µs | - | 600 MHz | 5 µA | 2 mV | 10mA (x2 Channels) | 70 mA | 6 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,169 In Stock | 1 : £7.36000 Cut Tape (CT) 250 : £4.34856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Current Feedback | 1 | - | 9800V/µs | - | 1.8 GHz | 14 µA | 700 µV | 14mA | 115 mA | 6.6 V | 15 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
101 In Stock | 1 : £8.10000 Tube | - | Tube | Active | Current Feedback | 1 | - | 1300V/µs | - | 100 MHz | 1 µA | 1 mV | 6mA | - | 8 V | 36 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,658 In Stock | 1 : £8.18000 Cut Tape (CT) 750 : £3.71247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | - | 1200V/µs | - | 600 MHz | 5 µA | 2 mV | 10mA (x2 Channels) | 70 mA | 6 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |