
EL5251IY-T13 | |
|---|---|
DigiKey Part Number | EL5251IY-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5251IY-T13 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5251IY-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 40 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.35mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

