Voltage Feedback Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,425 In Stock | 1 : £1.09000 Cut Tape (CT) 3,000 : £0.53642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 0.006V/µs | 50 kHz | - | 500 nA | 500 µV | 9µA | 40 mA | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) | ||
582 In Stock | 1 : £1.28000 Cut Tape (CT) 3,000 : £0.63686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 17V/µs | - | 61 MHz | 3 µA | 270 µV | 2.6mA (x2 Channels) | 130 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-UFQFN | 10-UTQFN (1.8x1.4) | ||
5,634 In Stock | 1 : £1.30000 Cut Tape (CT) 3,000 : £0.64988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,434 In Stock | 1 : £1.37000 Cut Tape (CT) 3,000 : £0.68394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,239 In Stock | 1 : £1.45000 Cut Tape (CT) 2,500 : £0.73742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA (x2 Channels) | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,994 In Stock | 1 : £1.45000 Cut Tape (CT) 3,000 : £0.73696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 360V/µs | 200 MHz | 450 MHz | 3 pA | 2 mV | 8.3mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,939 In Stock | 1 : £1.55000 Cut Tape (CT) 3,000 : £0.78692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 375V/µs | - | 105 MHz | 2.2 µA | 600 µV | 2.9mA | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,697 In Stock | 1 : £1.60000 Cut Tape (CT) 1,000 : £0.85036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,050 In Stock | 1 : £1.60437 Cut Tape (CT) 1,000 : £0.85243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
12,190 In Stock | 1 : £1.77000 Cut Tape (CT) 3,000 : £0.91254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 4.9mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,317 In Stock | 1 : £1.83000 Cut Tape (CT) 3,000 : £0.94837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 260V/µs | 31 MHz | 56 MHz | 200 nA | 100 µV | 250µA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,886 In Stock | 1 : £1.87000 Cut Tape (CT) 1,000 : £1.00881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 275V/µs | 155 MHz | 250 MHz | 5 pA | 1 mV | 9.6mA | 180 mA | 2.4 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
7,505 In Stock | 1 : £1.88000 Cut Tape (CT) 3,000 : £0.97622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | - | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA | 45 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,000 In Stock | 1 : £2.00000 Cut Tape (CT) 3,000 : £1.03982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 105V/µs | 50 MHz | - | 340 nA | 30 µV | 592µA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,872 In Stock | 1 : £2.04000 Cut Tape (CT) 3,000 : £1.06464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 35V/µs | - | 45 MHz | 400 nA | 1 mV | 600µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,163 In Stock | 1 : £2.06000 Cut Tape (CT) 3,000 : £1.07556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 650V/µs | - | 320 MHz | 3.5 µA | 1 mV | 6.8mA | 50 mA | 2.7 V | 8 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,391 In Stock | 1 : £2.09000 Cut Tape (CT) 250 : £1.20896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 4.9mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,371 In Stock | 1 : £2.13000 Cut Tape (CT) 1,000 : £1.16254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 35V/µs | - | 45 MHz | 400 nA | 1 mV | 600µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,292 In Stock | 1 : £2.15744 Cut Tape (CT) 250 : £1.25535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 260V/µs | 31 MHz | 56 MHz | 200 nA | 100 µV | 250µA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,496 In Stock | 1 : £2.16000 Cut Tape (CT) 3,000 : £1.13509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA | - | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,802 In Stock | 1 : £2.17000 Cut Tape (CT) 1,000 : £1.18710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
10,589 In Stock | 1 : £2.25000 Cut Tape (CT) 3,000 : £1.18465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1150V/µs | - | 325 MHz | 500 nA | 1 mV | 6mA | - | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,347 In Stock | 1 : £2.30000 Cut Tape (CT) 1,000 : £1.26068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA | - | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,536 In Stock | 1 : £2.33000 Cut Tape (CT) 3,000 : £1.23418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 650V/µs | - | 320 MHz | 3.5 µA | 1 mV | 6.8mA | 50 mA | 2.7 V | 8 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,555 In Stock | 1 : £2.33000 Cut Tape (CT) 3,000 : £1.23418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1400V/µs | - | 300 MHz | 400 nA | 3 mV | 5.4mA | 60 mA | 8 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |