EL5251IS-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,224
Unit Price: £3.09000
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5251IS-T13

DigiKey Part Number
EL5251IS-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5251IS-T13
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5251IS-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
100V/µs
Gain Bandwidth Product
40 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
1.35mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types