
EL5161IWZ-T7A | |
|---|---|
DigiKey Part Number | EL5161IWZ-T7ATR-ND - Tape & Reel (TR) EL5161IWZ-T7ACT-ND - Cut Tape (CT) EL5161IWZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL5161IWZ-T7A |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

