
DE71464RN80FPV | |
|---|---|
DigiKey Part Number | DE71464RN80FPV-ND |
Manufacturer | |
Manufacturer Product Number | DE71464RN80FPV |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7146 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | SCI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |

