
AT45DQ321-MWHF2B-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ321-MWHF2B-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-MWHF2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MWHF2B-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8VDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-VDFN (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VDFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.96000 | £3.96 |
| 10 | £3.69600 | £36.96 |
| 25 | £3.58680 | £89.67 |
| 50 | £3.50340 | £175.17 |
| 100 | £3.42020 | £342.02 |
| 250 | £3.31084 | £827.71 |
| 500 | £3.22896 | £1,614.48 |
| 1,000 | £3.14806 | £3,148.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.45000 | £3.45 |
| 10 | £3.06700 | £30.67 |
| 25 | £2.92480 | £73.12 |
| 50 | £2.82160 | £141.08 |
| 100 | £2.72180 | £272.18 |
| 250 | £2.59532 | £648.83 |
| 500 | £2.50340 | £1,251.70 |
| 1,000 | £2.41465 | £2,414.65 |
| Unit Price without VAT: | £3.45000 |
|---|---|
| Unit Price with VAT: | £4.14000 |

