
AT25DN011-XMHF-T | |
|---|---|
DigiKey Part Number | 1265-1128-2-ND - Tape & Reel (TR) 1265-1128-1-ND - Cut Tape (CT) 1265-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN011-XMHF-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN011-XMHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.43490 | £1,739.60 |
| 8,000 | £0.42404 | £3,392.32 |
| 12,000 | £0.41776 | £5,013.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.61800 | £6.18 |
| 25 | £0.60120 | £15.03 |
| 50 | £0.58860 | £29.43 |
| 100 | £0.57560 | £57.56 |
| 250 | £0.55840 | £139.60 |
| 500 | £0.54534 | £272.67 |
| 1,000 | £0.53233 | £532.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.59400 | £5.94 |
| 25 | £0.57840 | £14.46 |
| 50 | £0.56600 | £28.30 |
| 100 | £0.55350 | £55.35 |
| 250 | £0.53692 | £134.23 |
| 500 | £0.52438 | £262.19 |
| 1,000 | £0.51185 | £511.85 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

