
2SJ601-ZK-E1-AZ | |
|---|---|
DigiKey Part Number | 559-2SJ601-ZK-E1-AZTR-ND - Tape & Reel (TR) 559-2SJ601-ZK-E1-AZCT-ND - Cut Tape (CT) 559-2SJ601-ZK-E1-AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SJ601-ZK-E1-AZ |
Description | MP-3ZK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Tc) 1W (Ta), 65W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta), 65W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (MP-3ZK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 31mOhm @ 18A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4130 | Alpha & Omega Semiconductor Inc. | 40,110 | 785-1216-1-ND | £1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.29200 | £12.92 |
| 100 | £0.88480 | £88.48 |
| 500 | £0.71052 | £355.26 |
| 1,000 | £0.66663 | £666.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.59387 | £1,484.67 |
| 5,000 | £0.55642 | £2,782.10 |
| 7,500 | £0.54463 | £4,084.72 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

