36A (Tc) Single FETs, MOSFETs

Results: 192
Stocking Options
Environmental Options
Media
Marketplace Product
192Results
Applied FiltersRemove All

Showing
of 192
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak SO-8L
SQJ457EP-T1_GE3
MOSFET P-CH 60V 36A PPAK SO-8
Vishay Siliconix
22,018
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.30522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
36A (Tc)
4.5V, 10V
25mOhm @ 10A, 10V
2.5V @ 250µA
100 nC @ 10 V
±20V
3400 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
4,225
In Stock
1 : £0.94000
Cut Tape (CT)
5,000 : £0.22691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
36A (Tc)
2.5V, 4.5V
4.7mOhm @ 18A, 4.5V
1.2V @ 1mA
65 nC @ 5 V
±12V
4300 pF @ 10 V
-
42W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
TO-220AB PKG
IRF540ZPBF
MOSFET N-CH 100V 36A TO220AB
Infineon Technologies
10,405
In Stock
1 : £1.07000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
36A (Tc)
10V
26.5mOhm @ 22A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1770 pF @ 25 V
-
92W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
3,972
In Stock
1 : £1.27000
Cut Tape (CT)
2,500 : £0.57694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
36A (Tc)
4.5V, 10V
30mOhm @ 18A, 10V
-
52 nC @ 10 V
±20V
3200 pF @ 10 V
-
1.2W (Ta), 56W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (MP-3ZK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRL540NSTRLPBF
MOSFET N-CH 100V 36A D2PAK
Infineon Technologies
31,275
In Stock
1 : £1.66000
Cut Tape (CT)
800 : £0.61716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
36A (Tc)
4V, 10V
44mOhm @ 18A, 10V
2V @ 250µA
74 nC @ 5 V
±16V
1800 pF @ 25 V
-
3.8W (Ta), 140W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SI9407BDY-T1-GE3
SI4497DY-T1-GE3
MOSFET P-CH 30V 36A 8SO
Vishay Siliconix
9,408
In Stock
1 : £1.73000
Cut Tape (CT)
2,500 : £0.61480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
36A (Tc)
4.5V, 10V
3.3mOhm @ 20A, 10V
2.5V @ 250µA
285 nC @ 10 V
±20V
9685 pF @ 15 V
-
3.5W (Ta), 7.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PG-TDSON-8-1
BSC320N20NS3GATMA1
MOSFET N-CH 200V 36A TDSON-8
Infineon Technologies
9,583
In Stock
1 : £2.19000
Cut Tape (CT)
5,000 : £1.05278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
36A (Tc)
10V
32mOhm @ 36A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
772
In Stock
1 : £3.74000
Cut Tape (CT)
5,000 : £1.62917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
250 V
36A (Tc)
-
-
-
-
±20V
-
-
-
-
-
-
Surface Mount
PG-TSON-8-3
8-PowerTDFN
TO-252AA
IXFY36N20X3
MOSFET N-CH 200V 36A TO252AA
Littelfuse Inc.
2,025
In Stock
1 : £4.38000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
36A (Tc)
10V
45mOhm @ 18A, 10V
4.5V @ 500µA
21 nC @ 10 V
±20V
1425 pF @ 25 V
-
176W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-3P
IXTQ36P15P
MOSFET P-CH 150V 36A TO3P
Littelfuse Inc.
906
In Stock
1 : £6.33000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-263-D2PAK
IXTA36P15P-TRL
MOSFET P-CH 150V 36A TO263
Littelfuse Inc.
1,743
In Stock
1 : £6.34000
Cut Tape (CT)
800 : £2.71973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
36A (Tc)
10V
110mOhm @ 18A, 10V
4.5V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IPW65R099CFD7AXKSA1
IMW120R060M1HXKSA1
SICFET N-CH 1.2KV 36A TO247-3
Infineon Technologies
867
In Stock
1 : £7.79000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
36A (Tc)
15V, 18V
78mOhm @ 13A, 18V
5.7V @ 5.6mA
31 nC @ 18 V
+23V, -7V
1060 pF @ 800 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
PG-TO247-4-1
IMZ120R060M1HXKSA1
SICFET N-CH 1.2KV 36A TO247-4
Infineon Technologies
157
In Stock
1 : £8.04000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
36A (Tc)
15V, 18V
78mOhm @ 13A, 18V
5.7V @ 5.6mA
31 nC @ 18 V
+23V, -7V
1060 pF @ 800 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-1
TO-247-4
SICFET N-CH 650V 36A TO263-7
C3M0060065J
SICFET N-CH 650V 36A TO263-7
Wolfspeed, Inc.
3,137
In Stock
1 : £11.28000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
36A (Tc)
15V
79mOhm @ 13.2A, 15V
3.6V @ 5mA
46 nC @ 15 V
+15V, -4V
1020 pF @ 600 V
-
136W (Tc)
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
C3M0065090D
SICFET N-CH 900V 36A TO247-3
Wolfspeed, Inc.
2,592
In Stock
1 : £15.89000
Tube
Tube
Not For New Designs
N-Channel
SiCFET (Silicon Carbide)
900 V
36A (Tc)
15V
78mOhm @ 20A, 15V
3.5V @ 5mA
30.4 nC @ 15 V
+18V, -8V
660 pF @ 600 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
C2D10120D
C2M0080120D
SICFET N-CH 1200V 36A TO247-3
Wolfspeed, Inc.
298
In Stock
1 : £23.55000
Bulk
Bulk
Last Time Buy
N-Channel
SiCFET (Silicon Carbide)
1200 V
36A (Tc)
20V
98mOhm @ 20A, 20V
4V @ 5mA
62 nC @ 5 V
+25V, -10V
950 pF @ 1000 V
-
192W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
STL9P4LF6AG
STL8N6F7
MOSFET N-CH 60V 36A POWERFLAT
STMicroelectronics
3,169
In Stock
1 : £0.92000
Cut Tape (CT)
3,000 : £0.23223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
36A (Tc)
10V
25mOhm @ 4A, 10V
4V @ 250µA
8 nC @ 10 V
±20V
450 pF @ 25 V
-
3W (Ta), 60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
SQJA80EP-T1_GE3
SQJ457EP-T1_BE3
P-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
8,126
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.30522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
36A (Tc)
4.5V, 10V
25mOhm @ 10A, 10V
2.5V @ 250µA
100 nC @ 10 V
±20V
3400 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SI9407BDY-T1-GE3
SI4154DY-T1-GE3
MOSFET N-CH 40V 36A 8SO
Vishay Siliconix
11,334
In Stock
1 : £0.98000
Cut Tape (CT)
2,500 : £0.44958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
36A (Tc)
4.5V, 10V
3.3mOhm @ 15A, 10V
2.5V @ 250µA
105 nC @ 10 V
±20V
4230 pF @ 20 V
-
3.5W (Ta), 7.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-220-3
XP9561GI
MOSFET P-CH 40V 36A TO220CFM
YAGEO XSEMI
721
In Stock
1 : £1.00000
Tube
Tube
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
40 V
36A (Tc)
4.5V, 10V
16mOhm @ 30A, 10V
3V @ 250µA
40 nC @ 4.5 V
±20V
2780 pF @ 25 V
-
33.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220CFM
TO-220-3 Full Pack
9,960
In Stock
1 : £1.43000
Cut Tape (CT)
2,500 : £0.56873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
36A (Tc)
4.5V, 10V
17mOhm @ 18A, 10V
2.5V @ 250µA
55 nC @ 10 V
±20V
2800 pF @ 10 V
-
1.2W (Ta), 56W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (MP-3ZK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD36P4LLF6
MOSFET P-CH 40V 36A DPAK
STMicroelectronics
4,736
In Stock
1 : £1.47000
Cut Tape (CT)
2,500 : £0.40897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
36A (Tc)
4.5V, 10V
20.5mOhm @ 18A, 10V
2.5V @ 250µA
22 nC @ 4.5 V
±20V
2850 pF @ 25 V
-
60W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,192
In Stock
1 : £2.01000
Cut Tape (CT)
2,500 : £0.59722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
36A (Tc)
4V, 10V
31mOhm @ 18A, 10V
2.5V @ 1mA
63 nC @ 10 V
±20V
3300 pF @ 10 V
-
1W (Ta), 65W (Tc)
150°C
-
-
Surface Mount
TO-252 (MP-3ZK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Check Lead Time
1 : £2.44000
Cut Tape (CT)
800 : £0.84101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
36A (Tc)
4.5V, 10V
17mOhm @ 18A, 10V
2.5V @ 1mA
55 nC @ 10 V
±20V
2800 pF @ 10 V
-
1.8W (Ta), 56W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA36N30P
MOSFET N-CH 300V 36A TO263
Littelfuse Inc.
410
In Stock
1 : £4.05000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
36A (Tc)
10V
110mOhm @ 18A, 10V
5.5V @ 250µA
70 nC @ 10 V
±30V
2250 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 192

36A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.