TT-SMDC-14.7456-20-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: £0.91000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2,590
Unit Price: £1.47000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7,099
Unit Price: £2.36000
Datasheet
14.7456 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-14.7456-20-TR

DigiKey Part Number
2151-TT-SMDC-14.7456-20-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-14.7456-20-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-14.7456-20-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-14.7456-20-TR
Description
CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.91000£0.91
10£0.79400£7.94
25£0.75040£18.76
50£0.71940£35.97
100£0.68960£68.96
250£0.65212£163.03
500£0.62518£312.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59934£599.34
2,000£0.57457£1,149.14
3,000£0.56057£1,681.71
5,000£0.54343£2,717.15
7,000£0.53243£3,727.01
10,000£0.52102£5,210.20
12,000£0.51528£6,183.36
Manufacturers Standard Package
Unit Price without VAT:£0.91000
Unit Price with VAT:£1.09200