
TT-SMDC-14.7456-20-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-14.7456-20-EXT-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-14.7456-20-EXT-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-14.7456-20-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-14.7456-20-EXT-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.27100 | £12.71 |
| 25 | £1.20240 | £30.06 |
| 50 | £1.15260 | £57.63 |
| 100 | £1.10500 | £110.50 |
| 250 | £1.04500 | £261.25 |
| 500 | £1.00180 | £500.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.97900 | £979.00 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

