H130B-8.000-12-2030-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: £0.86700
Datasheet
8 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-8.000-12-2030-EXT-TR

DigiKey Part Number
2151-H130B-8.000-12-2030-EXT-TR-ND - Tape & Reel (TR)
2151-H130B-8.000-12-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130B-8.000-12-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-8.000-12-2030-EXT-TR
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24500£2.45
25£0.23240£5.81
50£0.22280£11.14
100£0.21350£21.35
250£0.20188£50.47
500£0.19352£96.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.18552£185.52
2,000£0.17785£355.70
3,000£0.17350£520.50
5,000£0.16818£840.90
7,000£0.16477£1,153.39
10,000£0.16123£1,612.30
12,000£0.15945£1,913.40
24,000£0.15286£3,668.64
25,000£0.15248£3,812.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600