
SX5B8.000F1220F30 | |
|---|---|
DigiKey Part Number | 5852-SX5B8.000F1220F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5B8.000F1220F30 |
Description | CRYSTAL 8.0000MHz 12pF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.86700 | £8.67 |
| 100 | £0.18530 | £18.53 |
| 500 | £0.11856 | £59.28 |
| 1,000 | £0.10374 | £103.74 |
| 3,000 | £0.08892 | £266.76 |
| Unit Price without VAT: | £0.86700 |
|---|---|
| Unit Price with VAT: | £1.04040 |

