
B39921B2672P810 | |
|---|---|
DigiKey Part Number | 1752-B39921B2672P810TR-ND - Tape & Reel (TR) 1752-B39921B2672P810CT-ND - Cut Tape (CT) 1752-B39921B2672P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B2672P810 |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.1dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.81900 | £8.19 |
| 25 | £0.75520 | £18.88 |
| 50 | £0.71020 | £35.51 |
| 100 | £0.66800 | £66.80 |
| 250 | £0.61608 | £154.02 |
| 500 | £0.57956 | £289.78 |
| 1,000 | £0.54517 | £545.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.47296 | £2,364.80 |
| 10,000 | £0.44484 | £4,448.40 |
| 15,000 | £0.42916 | £6,437.40 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |





