
B39921B2671P810 | |
|---|---|
DigiKey Part Number | 1752-B39921B2671P810TR-ND - Tape & Reel (TR) 1752-B39921B2671P810CT-ND - Cut Tape (CT) 1752-B39921B2671P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B2671P810 |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.1dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.1dB | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | - | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.82600 | £8.26 |
| 25 | £0.76240 | £19.06 |
| 50 | £0.71680 | £35.84 |
| 100 | £0.67420 | £67.42 |
| 250 | £0.62184 | £155.46 |
| 500 | £0.58494 | £292.47 |
| 1,000 | £0.55024 | £550.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.47736 | £2,386.80 |
| 10,000 | £0.44899 | £4,489.90 |
| 15,000 | £0.43316 | £6,497.40 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |





