
76512.18.10 | |
|---|---|
DigiKey Part Number | C76512S-100-ND |
Manufacturer | |
Manufacturer Product Number | 76512.18.10 |
Description | HOOK-UP STRND 16AWG GRAY 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.84000 | £25.84 |
| 5 | £21.13800 | £105.69 |
| Unit Price without VAT: | £25.84000 |
|---|---|
| Unit Price with VAT: | £31.00800 |








