Gray Single Conductor Cables (Hook-Up Wire)

Results: 578
Stocking Options
Environmental Options
Media
Marketplace Product
578Results
Applied FiltersRemove All

Showing
of 578
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
4,487
In Stock
1 : £4.23000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
28 AWG
42/44
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.029" (0.74mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
150°C
Gray
-
-
-
MIL-W-22759
Gray Hook-up
83005 008100
HOOK-UP STRND 22AWG GRAY
Belden Inc.
1,000
In Stock
100 : £1.17180
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Gray
UL Style 1213
High Temperature
-
MIL-W-16878/4
83023 001100
83027 008100
HOOK-UP STRND 20AWG GRAY
Belden Inc.
200
In Stock
100 : £1.83120
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.068" (1.73mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-
Gray
UL Style 1180
High Temperature
-
MIL-W-16878/5
Gray Hook-up
83009 008100
HOOK-UP STRND 18AWG GRAY
Belden Inc.
2,500
In Stock
4,400
Factory
100 : £2.01140
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.068" (1.73mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Gray
UL Style 1371
High Temperature
-
MIL-W-16878/4
Gray Hook-up
83030 008100
HOOK-UP STRND 16AWG GRY 100'
Belden Inc.
45
In Stock
1 : £267.52000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.088" (2.24mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-70°C ~ 200°C
Gray
UL Style 1180
High Temperature
-
MIL-W-16878/5
Gray Hook-Up Stranded Wire
C2016A.48.10
HOOK-UP STRND 22AWG GRAY
Prysmian Group
0
In Stock
Check Lead Time
10,000 : £0.10416
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
10000' (3048.0m)
300V
-20°C ~ 105°C
Gray
UL Style 1007/1569, ASTM B-33
-
-
-
30-02090
30-02090
HOOK-UP SOLID 22AWG GRAY
Tensility International Corp
1,525
In Stock
305 : £0.50446
Spool
-
Spool
Active
Hook-Up
22 AWG
Solid
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.051" (1.30mm)
0.012" (0.31mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
Gray Hook-up
8522 0081000
HOOK-UP STRND 18AWG GRY
Belden Inc.
2,000
In Stock
1,000 : £0.77045
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.080" (2.03mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Gray
-
Chemical Resistant
-
MIL-W-76C Type MW
30-01740
30-01740
HOOK-UP STRND 18AWG GRAY
Tensility International Corp
2,135
In Stock
305 : £0.78420
Spool
-
Spool
Active
Hook-Up
18 AWG
41/0.0063"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.071" (1.80mm)
0.011" (0.28mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
83023 001100
83049 008100
HOOK-UP STRND 22AWG GRAY
Belden Inc.
900
In Stock
100 : £1.14600
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.042" (1.07mm)
0.006" (0.15mm)
100.0' (30.5m)
250V
-
Gray
UL Style 1371
High Temperature
-
MIL-W-16878/6
Gray Hook-up
83010 008100
HOOK-UP STRND 16AWG GRAY
Belden Inc.
200
In Stock
100 : £2.32930
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Gray
UL Style 1371
High Temperature
-
MIL-W-16878/4
30-02120
30-02120
HOOK-UP SOLID 28AWG GRAY
Tensility International Corp
1,525
In Stock
305 : £0.30302
Spool
-
Spool
Active
Hook-Up
28 AWG
Solid
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.035" (0.89mm)
0.011" (0.28mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
30-01790
30-01790
HOOK-UP STRND 28AWG GRAY
Tensility International Corp
1,220
In Stock
305 : £0.31584
Spool
-
Spool
Active
Hook-Up
28 AWG
7/0.0050"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.035" (0.89mm)
0.010" (0.25mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
30-01780
30-01780
HOOK-UP STRND 26AWG GRAY
Tensility International Corp
1,525
In Stock
305 : £0.35413
Spool
-
Spool
Active
Hook-Up
26 AWG
26/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.031" (0.79mm)
0.010" (0.25mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
0
In Stock
Check Lead Time
10,000 : £0.39101
Bulk
Bulk
Active
Hook-Up, Dual Wall
26 AWG
19/38
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.040" (1.02mm)
0.004" (0.09mm)
1.00' (0.30m)
600V
-45°C ~ 125°C
Gray
UL Style 3584
Chemical Resistant
-
-
30-02589
30-02589
HOOK-UP STRND 26AWG GRAY
Tensility International Corp
1,220
In Stock
305 : £0.41725
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.045" (1.14mm)
0.013" (0.33mm)
1000.7' (305.0m)
300V
-80°C ~ 200°C
Gray
UL Style 1332
-
-
-
30-02080
30-02080
HOOK-UP SOLID 20AWG GRAY
Tensility International Corp
1,525
In Stock
305 : £0.61502
Spool
-
Spool
Active
Hook-Up
20 AWG
Solid
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.059" (1.50mm)
0.013" (0.33mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
30-02559
30-02559
HOOK-UP STRAND 20AWG GRAY
Tensility International Corp
1,830
In Stock
305 : £0.80816
Spool
-
Spool
Active
Hook-Up
20 AWG
19/0.0075"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.064" (1.63mm)
0.013" (0.33mm)
1000.7' (305.0m)
300V
-80°C ~ 200°C
Gray
UL Style 1332
-
-
-
30-02070
30-02070
HOOK-UP SOLID 18AWG GRAY
Tensility International Corp
1,221
In Stock
305 : £0.80816
Spool
-
Spool
Active
Hook-Up
18 AWG
Solid
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.071" (1.80mm)
0.015" (0.38mm)
1000.7' (305.0m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
30-02549
30-02549
HOOK-UP STRND 18AWG GRAY
Tensility International Corp
2,747
In Stock
305 : £0.99787
Spool
-
Spool
Active
Hook-Up
18 AWG
19/0.0093"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.071" (1.80mm)
0.013" (0.33mm)
1000.7' (305.0m)
300V
-80°C ~ 200°C
Gray
UL Style 1332
-
-
-
39116 004100
39120 008100
HOOK-UP STRND 20AWG GRAY
Belden Inc.
200
In Stock
100 : £1.28570
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Polyphenylene Oxide (PPO)
0.061" (1.55mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
8521 008100
8521 008100
HOOK-UP STRND 16AWG GRAY
Belden Inc.
200
In Stock
100 : £1.93590
Spool
-
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.098" (2.48mm)
0.019" (0.48mm)
100.0' (30.5m)
1000V
-40°C ~ 80°C
Gray
-
Chemical Resistant
-
MIL-W-76C Type MW
9912 008250
9912 008250
HOOK-UP STRND 12AWG GRAY
Belden Inc.
250
In Stock
250 : £2.88908
Spool
-
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.158" (4.01mm)
0.030" (0.76mm)
250.0' (76.2m)
600V
-25°C ~ 105°C
Gray
UL Style 1015
-
-
-
39116 004100
39112 008100
HOOK-UP STRND 12AWG GRAY
Belden Inc.
200
In Stock
100 : £4.53200
Spool
-
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Polyphenylene Oxide (PPO)
0.111" (2.82mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
-
-
30-03490
30-03490
HOOK-UP STRND 24AWG GRAY
Tensility International Corp
1,224
In Stock
153 : £0.62059
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.085" (2.16mm)
0.030" (0.76mm)
502.0' (153.0m)
600V
-60°C ~ 200°C
Gray
UL Style 3530
Biological Compatibility
-
-
Showing
of 578

Gray Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.