16 AWG Hook-Up Wire 26/30 Gray 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.10

DigiKey Part Number
C76512S-500-ND
Manufacturer
Manufacturer Product Number
76512.18.10
Description
HOOK-UP STRND 16AWG GRAY
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Gray 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
108,000£0.04785£5,167.80
Unit Price without VAT:£0.04785
Unit Price with VAT:£0.05742
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 15000
Unit Price: £0.13426
HOOK-UP STRND 16AWG WHITE
In-Stock: 7500
Unit Price: £0.14088
HOOK-UP STRND 16AWG RED 500'
In-Stock: 12500
Unit Price: £0.12956
HOOK-UP STRND 16AWG ORANGE
In-Stock: 5000
Unit Price: £0.13970
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: £0.14930
Alternate Length
HOOK-UP STRND 16AWG GRAY 100'
In-Stock: 5
Unit Price: £25.84000
HOOK-UP STRND 16AWG GRAY 50'
In-Stock: 4
Unit Price: £13.62000