Parametric Equivalent

PZ1AH11B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AH11B_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AH11B_R1_00001 |
Description | DIODE ZENER 11V 1W SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 8.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 567,000 | £0.04039 | £22,901.13 |
| Unit Price without VAT: | £0.04039 |
|---|---|
| Unit Price with VAT: | £0.04847 |


