Zener Diode 11 V 1 W ±5% Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ1AH11B-AU_R1_000A1

DigiKey Part Number
3757-PZ1AH11B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZ1AH11B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZ1AH11B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AH11B-AU_R1_000A1
Description
DIODE ZENER 11V 1W SOD123HE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 8.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123HE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,434
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.13900£1.39
100£0.08710£8.71
500£0.06412£32.06
1,000£0.05670£56.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04723£141.69
6,000£0.04246£254.76
9,000£0.04002£360.18
15,000£0.03728£559.20
21,000£0.03565£748.65
30,000£0.03407£1,022.10
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600