N-Channel 40 V 6.5A (Ta) 3.7W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW7N04-AU_R2_000A1

DigiKey Part Number
3757-PJW7N04-AU_R2_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJW7N04-AU_R2_000A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
N-Channel 40 V 6.5A (Ta) 3.7W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 04/05/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.14897£372.42
5,000£0.13646£682.30
7,500£0.13009£975.68
12,500£0.12292£1,536.50
17,500£0.11868£2,076.90
25,000£0.11456£2,864.00
62,500£0.11332£7,082.50
Manufacturers Standard Package
Unit Price without VAT:£0.14897
Unit Price with VAT:£0.17876