Panjit International Inc. Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,421 In Stock | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.20809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 110mOhm @ 3.2A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
17,362 In Stock | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.01539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.8 nC @ 5 V | ±20V | 35 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,641 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 360mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 236mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
17,368 In Stock | 1 : £0.11000 Cut Tape (CT) 4,000 : £0.03253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.2V, 4.5V | 400mOhm @ 500mA, 4.5V | 900mV @ 250µA | 1.4 nC @ 4.5 V | ±10V | 67 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
7,481 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 35 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
36,173 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.01847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 5V, 10V | 5Ohm @ 300mA, 10V | 3V @ 250µA | 1.3 nC @ 4.5 V | ±20V | 22 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,100 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.03847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 1.8V, 4.5V | 200mOhm @ 1.6A, 4,5V | 1.3V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 93 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,157 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.8 nC @ 5 V | ±20V | 35 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
262,325 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
15,191 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 45 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,926 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.02693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
14,574 In Stock | 1 : £0.17000 Cut Tape (CT) 4,000 : £0.04155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 350mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 1 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 223mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
14,511 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.04510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 23mOhm @ 5.6A, 10V | 2.1V @ 250µA | 12.8 nC @ 10 V | ±20V | 602 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
48,609 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.03248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
22,789 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.04594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
39,269 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 1.8V, 4.5V | 200mOhm @ 1.6A, 4.5V | 1.3V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 93 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
18,105 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.1A (Ta) | 1.8V, 4.5V | 370mOhm @ 1.1A, 4.5V | 1.3V @ 250µA | 1.6 nC @ 4.5 V | ±8V | 125 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
1,899 In Stock | 1 : £0.20000 Cut Tape (CT) 4,000 : £0.04911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 2.5V, 10V | 4Ohm @ 500mA, 10V | 2.5V @ 250µA | 1.1 nC @ 4.5 V | ±20V | 51 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
84,981 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.9A (Ta) | 1.8V, 10V | 70mOhm @ 1.9A, 10V | 1.2V @ 250µA | 4.8 nC @ 10 V | ±12V | 447 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
40,718 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 150mOhm @ 2A, 4.5V | 1V @ 250µA | 1.8 nC @ 4.5 V | ±8V | 92 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
38,193 In Stock | 1 : £0.20000 Cut Tape (CT) 4,000 : £0.04659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 340mOhm @ 600mA, 4.5V | 1V @ 250µA | 2.2 nC @ 4.5 V | ±8V | 151 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
19,646 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.1A (Ta) | 1.8V, 4.5V | 370mOhm @ 1.1A, 4.5V | 1.3V @ 250µA | 1.6 nC @ 4.5 V | ±8V | 125 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,612 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 300mA, 4.5V | 1V @ 250µA | 0.9 nC @ 10 V | ±10V | 45 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,580 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 325mOhm @ 1.5A, 4.5V | 1V @ 250µA | 1.7 nC @ 4.5 V | ±8V | 165 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,119 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.04198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 48mOhm @ 4.5A, 4.5V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 980 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |