TO-261-4, TO-261AA Single FETs, MOSFETs

Results: 694
Stocking Options
Environmental Options
Media
Exclude
694Results
Applied FiltersRemove All

Showing
of 694
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223-3
MOSFET N-CH 60V 4.1A SOT223
Diodes Incorporated
5,204
In Stock
1 : £0.60000
Cut Tape (CT)
4,000 : £0.13299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4.1A (Ta)
4.5V, 10V
68mOhm @ 12A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT223-3L
MOSFET N-CH 55V 2A SOT223
Infineon Technologies
50,664
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.14405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2A (Ta)
4V, 10V
140mOhm @ 2A, 10V
2V @ 250µA
14 nC @ 10 V
±16V
230 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-223-3
MOSFET N-CH 30V 5.6A SOT223
Diodes Incorporated
20,149
In Stock
497,500
Factory
1 : £0.65000
Cut Tape (CT)
2,500 : £0.15314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Ta)
4.5V, 10V
29mOhm @ 3.2A, 10V
2V @ 250µA
11.3 nC @ 10 V
±20V
498 pF @ 15 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223
MOSFET N-CH 600V 300MA SOT223
STMicroelectronics
10,388
In Stock
1 : £0.68000
Cut Tape (CT)
4,000 : £0.16051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
300mA (Tc)
10V
15Ohm @ 400mA, 10V
4.5V @ 50µA
6.9 nC @ 10 V
±30V
94 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT223-3L
MOSFET N-CH 55V 1.9A SOT223
Infineon Technologies
21,866
In Stock
1 : £0.69000
Cut Tape (CT)
2,500 : £0.16604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
1.9A (Ta)
10V
160mOhm @ 1.9A, 10V
4V @ 250µA
11 nC @ 10 V
±20V
190 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT223-3L
MOSFET N-CH 100V 1.6A SOT223
Infineon Technologies
9,702
In Stock
1 : £0.71000
Cut Tape (CT)
2,500 : £0.17266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Ta)
10V
200mOhm @ 1.6A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
330 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
PG-SOT223-4
MOSFET P-CH 60V 1.17A SOT223-4
Infineon Technologies
17,992
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.20891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.17A (Ta)
4.5V, 10V
800mOhm @ 1.17A, 10V
2V @ 160µA
7.8 nC @ 10 V
±20V
160 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-3
MOSFET P-CH 60V 3A SOT223
Diodes Incorporated
12,810
In Stock
112,000
Factory
1 : £0.73000
Cut Tape (CT)
1,000 : £0.20119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
4.5V, 10V
125mOhm @ 2.2A, 10V
1V @ 250µA
17.7 nC @ 10 V
±20V
637 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT223-3L
MOSFET N-CH 55V 3.1A SOT223
Infineon Technologies
79,676
In Stock
1 : £0.74000
Cut Tape (CT)
2,500 : £0.18130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
3.1A (Ta)
4V, 10V
65mOhm @ 3.1A, 10V
2V @ 250µA
15.6 nC @ 5 V
±16V
510 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
PG-SOT223-4
MOSFET N-CH 600V 120MA SOT223-4
Infineon Technologies
8,425
In Stock
1 : £0.75000
Cut Tape (CT)
1,000 : £0.20553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
120mA (Ta)
4.5V, 10V
45Ohm @ 120mA, 10V
2.3V @ 94µA
6.6 nC @ 10 V
±20V
150 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT223-3L
MOSFET N-CH 55V 5.1A SOT223
Infineon Technologies
79,651
In Stock
1 : £0.79000
Cut Tape (CT)
2,500 : £0.19431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
5.1A (Ta)
10V
57.5mOhm @ 3.1A, 10V
4V @ 250µA
14 nC @ 10 V
±20V
340 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
FDT86106LZ
MOSFET P-CH 60V 2.5A SOT-223-4
onsemi
72,317
In Stock
1 : £0.79000
Cut Tape (CT)
4,000 : £0.18920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.5A (Ta)
4.5V, 10V
300mOhm @ 2.5A, 10V
4V @ 250µA
15 nC @ 10 V
±20V
601 pF @ 30 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
PG-SOT223-4
MOSFET N-CH 100V 1.8A SOT223-4
Infineon Technologies
23,631
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.22840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.8A (Ta)
4.5V, 10V
230mOhm @ 1.8A, 10V
1.8V @ 218µA
14.3 nC @ 10 V
±20V
329 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT223-3L
MOSFET N-CH 55V 3.8A SOT223
Infineon Technologies
43,950
In Stock
1 : £0.83000
Cut Tape (CT)
2,500 : £0.20600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
3.8A (Ta)
4V, 10V
40mOhm @ 3.8A, 10V
2V @ 250µA
48 nC @ 10 V
±16V
870 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT-223-3
MOSFET N-CH 100V 2A SOT223
Diodes Incorporated
780
In Stock
68,000
Factory
1 : £0.85000
Cut Tape (CT)
1,000 : £0.24038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
6V, 10V
250mOhm @ 3.2A, 10V
2V @ 250µA
7.7 nC @ 10 V
±20V
405 pF @ 50 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT223-3L
MOSFET N-CH 30V 6.5A SOT223
STMicroelectronics
10,996
In Stock
1 : £0.86000
Cut Tape (CT)
4,000 : £0.21009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.5A (Tc)
5V, 10V
50mOhm @ 2A, 10V
1V @ 250µA
9 nC @ 10 V
±16V
330 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
PG-SOT223
MOSFET N-CH 950V 2A SOT223
Infineon Technologies
9,045
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.21342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
2A (Tc)
10V
3.7Ohm @ 800mA, 10V
3.5V @ 40µA
6 nC @ 10 V
±20V
196 pF @ 400 V
-
6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
SOT-223-3
MOSFET P-CH 60V 7A/18.2A SOT223
Diodes Incorporated
39,041
In Stock
292,500
Factory
1 : £0.90000
Cut Tape (CT)
2,500 : £0.22628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7A (Ta), 18.2A (Tc)
4.5V, 10V
28mOhm @ 5A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223-3
MOSFET N-CH 240V 500MA SOT223
Diodes Incorporated
648
In Stock
125,000
Factory
1 : £0.90000
Cut Tape (CT)
1,000 : £0.25433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
240 V
500mA (Ta)
2.5V, 10V
5.5Ohm @ 500mA, 10V
1.8V @ 1mA
-
±40V
200 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223
MOSFET P-CH 20V 10A SOT223
onsemi
22,990
In Stock
1 : £0.91000
Cut Tape (CT)
4,000 : £0.22227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
10A (Ta)
2.5V, 4.5V
50mOhm @ 6A, 4.5V
1V @ 250µA
20 nC @ 4.5 V
±8V
1200 pF @ 16 V
-
8.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
FDT86106LZ
MOSFET N-CH 30V 5A SOT223-4
onsemi
11,593
In Stock
1 : £0.91000
Cut Tape (CT)
4,000 : £0.22474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
4.5V, 10V
60mOhm @ 5A, 10V
3V @ 250µA
5.9 nC @ 5 V
±20V
235 pF @ 15 V
-
3W (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
SOT-223
MOSFET N-CH 60V 3A SOT223
onsemi
13,361
In Stock
1 : £0.95000
Cut Tape (CT)
1,000 : £0.27867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
5V
120mOhm @ 1.5A, 5V
2V @ 250µA
15 nC @ 5 V
±15V
440 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
SOT-223-3
MOSFET P-CH 40V 6.4A SOT223
Diodes Incorporated
8,686
In Stock
1 : £0.98000
Cut Tape (CT)
1,000 : £0.28019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
6.4A (Ta)
4.5V, 10V
60mOhm @ 3.8A, 10V
1V @ 250µA
26.1 nC @ 10 V
±20V
1007 pF @ 20 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
IRFL014TRPBF
MOSFET N-CH 100V 1.5A SOT223
Vishay Siliconix
7,144
In Stock
1 : £0.98000
Cut Tape (CT)
2,500 : £0.25849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Tc)
4V, 5V
540mOhm @ 900mA, 5V
2V @ 250µA
6.1 nC @ 5 V
±10V
250 pF @ 25 V
-
2W (Ta), 3.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
FDT86106LZ
MOSFET N-CH 30V 6.3A SOT223-4
onsemi
14,710
In Stock
1 : £0.99000
Cut Tape (CT)
4,000 : £0.24525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.3A (Ta)
2.5V, 4.5V
45mOhm @ 6.3A, 4.5V
1V @ 250µA
15 nC @ 4.5 V
±8V
500 pF @ 15 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
Showing
of 694

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.