
PJS6415_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6415_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6415_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6415_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6415_S1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.2A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 765 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06317 | £189.51 |
| 6,000 | £0.05714 | £342.84 |
| 9,000 | £0.05407 | £486.63 |
| 15,000 | £0.05061 | £759.15 |
| 21,000 | £0.04857 | £1,019.97 |
| 30,000 | £0.04658 | £1,397.40 |
| 75,000 | £0.04221 | £3,165.75 |
| 150,000 | £0.04066 | £6,099.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18000 | £1.80 |
| 100 | £0.11350 | £11.35 |
| 500 | £0.08450 | £42.25 |
| 1,000 | £0.07512 | £75.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24800 | £2.48 |
| 100 | £0.15810 | £15.81 |
| 500 | £0.11894 | £59.47 |
| 1,000 | £0.10630 | £106.30 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

