N-Channel 40 V 12A (Ta), 70A (Tc) 2.4W (Ta), 83.3W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 12A (Ta), 70A (Tc) 2.4W (Ta), 83.3W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5446-AU_R2_000A1

DigiKey Part Number
3757-PJQ5446-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ5446-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ5446-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5446-AU_R2_000A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Ta), 70A (Tc) 2.4W (Ta), 83.3W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1258 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 83.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20776£623.28
6,000£0.19188£1,151.28
9,000£0.17698£1,592.82
15,000£0.17469£2,620.35
21,000£0.17389£3,651.69
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.52100£5.21
100£0.34120£34.12
500£0.26412£132.06
1,000£0.23931£239.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600