
PJQ4546P-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4546P-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4546P-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4546P-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4546P-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15.7A (Ta), 64A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.50700 | £5.07 |
| 100 | £0.33210 | £33.21 |
| 500 | £0.25682 | £128.41 |
| 1,000 | £0.23257 | £232.57 |
| 2,000 | £0.21216 | £424.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19006 | £950.30 |
| 10,000 | £0.17640 | £1,764.00 |
| 15,000 | £0.16945 | £2,541.75 |
| 25,000 | £0.16790 | £4,197.50 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

