N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2422_R1_00001

DigiKey Part Number
3757-PJQ2422_R1_00001TR-ND - Tape & Reel (TR)
3757-PJQ2422_R1_00001CT-ND - Cut Tape (CT)
3757-PJQ2422_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ2422_R1_00001
Description
DFN2020B-6L, MOSFET
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
392 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020B-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21300£2.13
100£0.14400£14.40
500£0.11198£55.99
1,000£0.10134£101.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08759£262.77
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200