
PJP12NA60_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJP12NA60_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJP12NA60_T0_00001 |
Description | 600V N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Ta) 225W (Tc) Through Hole TO-220AB |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1492 pF @ 25 V |
FET Type | Power Dissipation (Max) 225W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 700mOhm @ 6A, 10V | Base Product Number |

