12A (Ta) Single FETs, MOSFETs

Results: 173
Stocking Options
Environmental Options
Media
Exclude
173Results
Applied FiltersRemove All

Showing
of 173
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20,503
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
11mOhm @ 12A, 10V
2.3V @ 250µA
15 nC @ 10 V
±20V
542 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
NJVMJD32CG
NTD3055-094T4G
MOSFET N-CH 60V 12A DPAK
onsemi
8,170
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.24137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta)
10V
94mOhm @ 6A, 10V
4V @ 250µA
20 nC @ 10 V
±20V
450 pF @ 25 V
-
1.5W (Ta), 48W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
NJVMJD32CG
NTD3055L104T4G
MOSFET N-CH 60V 12A DPAK
onsemi
19,546
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.29909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta)
5V
104mOhm @ 6A, 5V
2V @ 250µA
20 nC @ 5 V
±15V
440 pF @ 25 V
-
1.5W (Ta), 48W (Tj)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
NJVMJD32CG
NTD2955T4G
MOSFET P-CH 60V 12A DPAK
onsemi
5,600
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.35573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta)
10V
180mOhm @ 6A, 10V
4V @ 250µA
30 nC @ 10 V
±20V
750 pF @ 25 V
-
55W (Tj)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOIC (0.154", 3.90mm Width)
BSO201SPHXUMA1
MOSFET P-CH 20V 12A 8DSO
Infineon Technologies
3,854
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.47030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Ta)
2.5V, 4.5V
8mOhm @ 14.9A, 4.5V
1.2V @ 250µA
88 nC @ 4.5 V
±12V
9600 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
RQ3E120ATTB
RQ3E120GNTB
MOSFET N-CH 30V 12A 8HSMT
Rohm Semiconductor
11,694
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.11394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8.8mOhm @ 12A, 10V
2.5V @ 1mA
10 nC @ 10 V
±20V
590 pF @ 15 V
-
2W (Ta), 16W (Tc)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
14,729
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.12125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta)
4.5V, 10V
11.6mOhm @ 4A, 10V
2.4V @ 100µA
7.5 nC @ 4.5 V
±20V
1110 pF @ 20 V
-
2.5W (Ta)
150°C
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
6,025
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.12578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
12A (Ta)
1.2V, 4.5V
12mOhm @ 4A, 4.5V
1V @ 1mA
37.6 nC @ 4.5 V
±6V
2700 pF @ 10 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
IRF9388TRPBF
MOSFET P-CH 30V 12A 8SO
Infineon Technologies
17,044
In Stock
1 : £0.51000
Cut Tape (CT)
4,000 : £0.18691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
10V, 20V
8.5mOhm @ 12A, 20V
2.4V @ 25µA
52 nC @ 10 V
±25V
1680 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SIS176LDN-T1-GE3
SI7121ADN-T1-GE3
MOSFET P-CH 30V 12A PPAK1212-8
Vishay Siliconix
6,681
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.16590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
15mOhm @ 7A, 10V
2.5V @ 250µA
50 nC @ 10 V
±25V
1870 pF @ 15 V
-
3.5W (Ta), 27.8W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
RS1E130GNTB
RS1G120MNTB
MOSFET N-CH 40V 12A 8HSOP
Rohm Semiconductor
4,890
In Stock
1 : £0.62000
Cut Tape (CT)
2,500 : £0.12593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta)
4.5V, 10V
16.2mOhm @ 12A, 10V
2.5V @ 1mA
9.4 nC @ 10 V
±20V
570 pF @ 20 V
-
3W (Ta), 25W (Tc)
150°C (TJ)
-
-
Surface Mount
8-HSOP
8-PowerTDFN
8 SO
DMP3020LSS-13
MOSFET P-CH 30V 12A 8SOP
Diodes Incorporated
2,480
In Stock
1 : £0.64000
Cut Tape (CT)
2,500 : £0.21467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
14mOhm @ 8A, 10V
2V @ 250µA
30.7 nC @ 10 V
±25V
1802 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
6,887
In Stock
1 : £0.69000
Cut Tape (CT)
4,000 : £0.16163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 20V
10.5mOhm @ 12A, 20V
2.8V @ 250µA
29.8 nC @ 10 V
±25V
2050 pF @ 15 V
-
3.2W (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
8-SOP
PJL9415_R2_00001
30V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
1,314
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.18947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
9.5mOhm @ 12A, 10V
2.5V @ 250µA
26 nC @ 4.5 V
±20V
3168 pF @ 15 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
SI4874BDY-T1-E3
MOSFET N-CH 30V 12A 8SO
Vishay Siliconix
5,740
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.62234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
7mOhm @ 16A, 10V
3V @ 250µA
25 nC @ 4.5 V
±20V
3230 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
3,301
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.28658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
12A (Ta)
4.5V, 10V
11mOhm @ 12A, 10V
2.6V @ 250µA
35 nC @ 10 V
±20V
1725 pF @ 50 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
IRF7855TRPBF
MOSFET N-CH 60V 12A 8SO
Infineon Technologies
8,553
In Stock
1 : £1.43000
Cut Tape (CT)
4,000 : £0.49211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta)
10V
9.4mOhm @ 12A, 10V
4.9V @ 100µA
39 nC @ 10 V
±20V
1560 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SIR401DP-T1-GE3
SI7386DP-T1-E3
MOSFET N-CH 30V 12A PPAK SO-8
Vishay Siliconix
4,178
In Stock
1 : £1.54000
Cut Tape (CT)
3,000 : £0.53126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
7mOhm @ 19A, 10V
2.5V @ 250µA
18 nC @ 4.5 V
±20V
-
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
RQ3E120ATTB
RQ3E120BNTB
MOSFET N-CH 30V 12A 8HSMT
Rohm Semiconductor
2,577
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.13943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
9.3mOhm @ 12A, 10V
2.5V @ 1mA
29 nC @ 10 V
±20V
1500 pF @ 15 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
NJVMJD32CG
SVD2955T4G
MOSFET P-CH 60V 12A DPAK
onsemi
4,559
In Stock
1 : £0.53000
Cut Tape (CT)
2,500 : £0.32158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta)
10V
180mOhm @ 6A, 10V
4V @ 250µA
30 nC @ 10 V
±20V
750 pF @ 25 V
-
55W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
U-DFN2020-6
DMN3016LFDF-7
MOSFET N-CH 30V 12A 6UDFN
Diodes Incorporated
18,906
In Stock
33,000
Factory
1 : £0.54000
Cut Tape (CT)
3,000 : £0.10743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
12mOhm @ 11A, 10V
2V @ 250µA
25.1 nC @ 10 V
±20V
1415 pF @ 15 V
-
2.02W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
DFN2020M-6
PMPB07R3ENX
PMPB07R3EN/SOT1220-2/DFN2020M-
Nexperia USA Inc.
6,761
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.14731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8.6mOhm @ 12A, 10V
2.2V @ 250µA
19 nC @ 10 V
±20V
914 pF @ 15 V
-
1.9W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
DPAK
NVD3055-094T4G-VF01
MOSFET N-CH 60V 12A DPAK
onsemi
2,100
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.26711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta)
10V
94mOhm @ 6A, 10V
4V @ 250µA
20 nC @ 10 V
±20V
450 pF @ 25 V
-
1.5W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIR401DP-T1-GE3
SI7386DP-T1-GE3
MOSFET N-CH 30V 12A PPAK SO-8
Vishay Siliconix
28,506
In Stock
1 : £1.61000
Cut Tape (CT)
3,000 : £0.55118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
7mOhm @ 19A, 10V
2.5V @ 250µA
18 nC @ 4.5 V
±20V
-
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
4,183
In Stock
1 : £0.45000
Cut Tape (CT)
4,000 : £0.09745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
12mOhm @ 8A, 10V
2.5V @ 250µA
28 nC @ 10 V
±20V
950 pF @ 15 V
-
2.5W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
Showing
of 173

12A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.