
PJMF099N60EC_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMF099N60EC_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMF099N60EC_T0_00601 |
Description | 600V/ 99M / 39A/ EASY TO DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 39A (Tc) 34W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2568 pF @ 400 V |
FET Type | Power Dissipation (Max) 34W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220AB-F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 99mOhm @ 19.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 50 | £1.65900 | £82.95 |
| 100 | £1.50470 | £150.47 |
| 500 | £1.23464 | £617.32 |
| 1,000 | £1.14788 | £1,147.88 |
| 2,000 | £1.07498 | £2,149.96 |
| 5,000 | £1.03786 | £5,189.30 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

