N-Channel 40 V 26A (Ta), 167A (Tc) 3W (Ta), 125W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD65N04S-AU_L2_002A1

DigiKey Part Number
3757-PJD65N04S-AU_L2_002A1TR-ND - Tape & Reel (TR)
3757-PJD65N04S-AU_L2_002A1CT-ND - Cut Tape (CT)
3757-PJD65N04S-AU_L2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD65N04S-AU_L2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 26A (Ta), 167A (Tc) 3W (Ta), 125W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3148 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.24000£1.24
10£0.78800£7.88
100£0.52550£52.55
500£0.41290£206.45
1,000£0.37665£376.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.33063£991.89
6,000£0.30748£1,844.88
9,000£0.29568£2,661.12
15,000£0.28243£4,236.45
21,000£0.27862£5,851.02
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800