P-Channel 40 V 12A (Ta), 61A (Tc) 3W (Ta), 75W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD60P04E-AU_L2_006A1

DigiKey Part Number
3757-PJD60P04E-AU_L2_006A1TR-ND - Tape & Reel (TR)
3757-PJD60P04E-AU_L2_006A1CT-ND - Cut Tape (CT)
3757-PJD60P04E-AU_L2_006A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD60P04E-AU_L2_006A1
Description
40V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 12A (Ta), 61A (Tc) 3W (Ta), 75W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2897 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.55600£5.56
100£0.36470£36.47
500£0.28242£141.21
1,000£0.25592£255.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.22224£666.72
6,000£0.20528£1,231.68
9,000£0.19664£1,769.76
15,000£0.18693£2,803.95
21,000£0.18119£3,804.99
30,000£0.17560£5,268.00
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800