
MBR850_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR850_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR850_T0_00001 |
Description | DIODE SCHOTTKY 50V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76,000 | £0.19514 | £14,830.64 |
| Unit Price without VAT: | £0.19514 |
|---|---|
| Unit Price with VAT: | £0.23417 |

