
ER802_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER802_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER802_T0_00001 |
Description | DIODE STANDARD 200V 8A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 50 | £0.31220 | £15.61 |
| 100 | £0.27560 | £27.56 |
| 500 | £0.21106 | £105.53 |
| 1,000 | £0.19024 | £190.24 |
| 2,000 | £0.17271 | £345.42 |
| 5,000 | £0.15374 | £768.70 |
| 10,000 | £0.14202 | £1,420.20 |
| 50,000 | £0.12150 | £6,075.00 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

