Parametric Equivalent

ER506_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER506_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER506_T0_00001 |
Description | DIODE STANDARD 600V 5A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER506_R2_00001 | Panjit International Inc. | 1,211 | 3757-ER506_R2_00001CT-ND | £0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | £0.04899 | £2,939.40 |
| Unit Price without VAT: | £0.04899 |
|---|---|
| Unit Price with VAT: | £0.05879 |


