
ER506_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ER506_R2_00001TR-ND - Tape & Reel (TR) 3757-ER506_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER506_R2_00001 |
Description | DIODE STANDARD 600V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33300 | £3.33 |
| 100 | £0.21330 | £21.33 |
| 500 | £0.16184 | £80.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.14005 | £175.06 |
| 2,500 | £0.12684 | £317.10 |
| 3,750 | £0.12010 | £450.38 |
| 6,250 | £0.11253 | £703.31 |
| 8,750 | £0.10804 | £945.35 |
| 12,500 | £0.10368 | £1,296.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

