ERZ-E11A112 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 77
Unit Price: £0.70000
Datasheet

Direct


TDK
In Stock: 52
Unit Price: £0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 5,828
Unit Price: £0.99000
Datasheet
1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11A112

DigiKey Part Number
P16698-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A112
Description
VARISTOR 1.1KV 5KA DISC 13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
5 kA
Energy
310J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21900£2.19
50£0.18060£9.03
100£0.16890£16.89
250£0.15632£39.08
500£0.14876£74.38
1,000£0.14254£142.54
2,500£0.13598£339.95
5,000£0.13203£660.15
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200