
B72214S2681K101 | |
|---|---|
DigiKey Part Number | 495-76199-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2681K101 |
Description | VARISTOR 1.1KV 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2681K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 5 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.51200 | £5.12 |
| 25 | £0.46240 | £11.56 |
| 100 | £0.40740 | £40.74 |
| 250 | £0.38120 | £95.30 |
| 500 | £0.36538 | £182.69 |
| 1,000 | £0.35236 | £352.36 |
| 2,500 | £0.33862 | £846.55 |
| 5,000 | £0.33034 | £1,651.70 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

