
ERZ-V14D112 | |
|---|---|
DigiKey Part Number | P7226-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D112 |
Description | VARISTOR 1.1KV 5KA DISC 16MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 5 kA | |
Energy | 310J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.50400 | £5.04 |
| 25 | £0.45400 | £11.35 |
| 100 | £0.39950 | £39.95 |
| 250 | £0.37340 | £93.35 |
| 500 | £0.35770 | £178.85 |
| 1,000 | £0.34476 | £344.76 |
| 3,000 | £0.32877 | £986.31 |
| 5,000 | £0.32286 | £1,614.30 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

