ERJ-1TRQJR22U is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.49000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 900
Unit Price: £0.41000
Datasheet

Upgrade


YAGEO
In Stock: 5,922
Unit Price: £0.36000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5,994
Unit Price: £0.58000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3,133
Unit Price: £0.69000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 9,725
Unit Price: £0.57000
Datasheet

Similar


Bourns Inc.
In Stock: 215,661
Unit Price: £0.59000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.10149
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7,237
Unit Price: £0.29000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.19057
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 43,896
Unit Price: £0.86000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,467
Unit Price: £0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,024
Unit Price: £0.32000
Datasheet
220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQJR22U

DigiKey Part Number
PT.22UTR-ND - Tape & Reel (TR)
PT.22UCT-ND - Cut Tape (CT)
PT.22UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQJR22U
Description
RES 0.22 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQJR22U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.38500£3.85
25£0.32880£8.22
50£0.29320£14.66
100£0.26290£26.29
250£0.22968£57.42
500£0.20886£104.43
1,000£0.19117£191.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.16664£666.56
8,000£0.15557£1,244.56
12,000£0.14989£1,798.68
20,000£0.14346£2,869.20
28,000£0.13964£3,909.92
40,000£0.13589£5,435.60
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800