
RL73K3AR22JTE | |
|---|---|
DigiKey Part Number | A138772TR-ND - Tape & Reel (TR) A138772CT-ND - Cut Tape (CT) A138772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR22JTE |
Description | RES 0.22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR22JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.36900 | £3.69 |
| 25 | £0.31440 | £7.86 |
| 50 | £0.28020 | £14.01 |
| 100 | £0.25110 | £25.11 |
| 250 | £0.21924 | £54.81 |
| 500 | £0.19930 | £99.65 |
| 1,000 | £0.18233 | £182.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15567 | £622.68 |
| 8,000 | £0.14526 | £1,162.08 |
| 12,000 | £0.13992 | £1,679.04 |
| 20,000 | £0.13388 | £2,677.60 |
| 28,000 | £0.13027 | £3,647.56 |
| 40,000 | £0.12676 | £5,070.40 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

