
RL73H3AR22FTE | |
|---|---|
DigiKey Part Number | A138763TR-ND - Tape & Reel (TR) A138763CT-ND - Cut Tape (CT) A138763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR22FTE |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR22FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35500 | £3.55 |
| 25 | £0.30440 | £7.61 |
| 50 | £0.27500 | £13.75 |
| 100 | £0.25160 | £25.16 |
| 250 | £0.22792 | £56.98 |
| 500 | £0.21422 | £107.11 |
| 1,000 | £0.20331 | £203.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18772 | £750.88 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

